Buzzers Indicator, Internally Driven Magnetic 5 V 20 ~ 225mA 150Hz ~ 4kHz 85dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Magnetic 5 V 20 ~ 225mA 150Hz ~ 4kHz 85dB @ 5V, 10cm Through Hole PC Pins
23mm IEC 60601 1 8 Medical Alarms

MSS5GLMCT

DigiKey Part Number
458-MSS5GLMCT-ND
Manufacturer
Manufacturer Product Number
MSS5GLMCT
Description
BUZZER MAGN 5V 23X23MM TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 5 V 20 ~ 225mA 150Hz ~ 4kHz 85dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Duration
Variable
Manufacturer
Mallory Sonalert Products Inc.
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Series
Current - Supply
20 ~ 225mA
Packaging
Bulk
Port Location
Top
Part Status
Active
Operating Temperature
-30°C ~ 55°C
Driver Circuitry
Indicator, Internally Driven
Approval Agency
cUL, UL
Input Type
DC
Ratings
Medical
Voltage - Rated
5 V
Mounting Type
Through Hole
Voltage Range
4.5 ~ 5.5V
Termination
PC Pins
Frequency
150Hz ~ 4kHz
Size / Dimension
0.906" L x 0.906" W (23.00mm x 23.00mm)
Technology
Magnetic
Height - Seated (Max)
0.539" (13.70mm)
Operating Mode
Pin Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1756,85000 Kč756,85 Kč
Manufacturers Standard Package
Unit Price without VAT:756,85000 Kč
Unit Price with VAT:915,78850 Kč