


MSR320SR | |
|---|---|
DigiKey Part Number | 458-1202-ND |
Manufacturer | |
Manufacturer Product Number | MSR320SR |
Description | BUZZER PIEZO 23MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 3 ~ 16mA 3.5kHz 73dB @ 3V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | MSR320SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 3 ~ 20V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 73dB @ 3V, 30cm | |
Current - Supply | 3 ~ 16mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.421" (10.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,23000 Kč | 141,23 Kč |
| 10 | 111,46100 Kč | 1 114,61 Kč |
| 25 | 101,68360 Kč | 2 542,09 Kč |
| 50 | 94,94740 Kč | 4 747,37 Kč |
| 100 | 92,56640 Kč | 9 256,64 Kč |
| Unit Price without VAT: | 141,23000 Kč |
|---|---|
| Unit Price with VAT: | 170,88830 Kč |



