LSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSC628ANR

DigiKey Part Number
LSC628ANR-ND
Manufacturer
Manufacturer Product Number
LSC628ANR
Description
BUZZER PIEZO 42.85MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 65mA 2.9kHz 80dB @ 9V, 61cm Panel Mount Screw Terminals
Datasheet
 Datasheet
EDA/CAD Models
LSC628ANR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
AC, DC
Voltage Range
9 ~ 28V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Single Tone, Visual Indicator
Duration
2 PPS
Sound Pressure Level (SPL)
80dB @ 9V, 61cm
Current - Supply
65mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount
Termination
Screw Terminals
Size / Dimension
1.687" Dia (42.85mm)
Height - Seated (Max)
1.507" (38.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 512,02000 Kč1 512,02 Kč
101 204,50200 Kč12 045,02 Kč
251 103,14640 Kč27 578,66 Kč
501 088,55860 Kč54 427,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 512,02000 Kč
Unit Price with VAT:1 829,54420 Kč