



JTC120-RG-CD | |
|---|---|
DigiKey Part Number | 458-JTC120-RG-CD-ND |
Manufacturer | |
Manufacturer Product Number | JTC120-RG-CD |
Description | STACK LIGHT 90-120VAC RED/GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red LED Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 2 | |
Lamp Type | LED | |
Light Color | Green, Red | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 120VAC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | NEMA 12 | |
Operating Temperature | -25°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 506,46000 Kč | 3 506,46 Kč |
| Unit Price without VAT: | 3 506,46000 Kč |
|---|---|
| Unit Price with VAT: | 4 242,81660 Kč |

