Stack Light Complete Unit Blue, Green, Red, Yellow LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Blue, Green, Red, Yellow LED Wire Leads
Ingenuity Series 60mm Stack Lights
Mallory 60mm Color Lens Universal Series Stacklights

JTC028-RYGB-CDL

DigiKey Part Number
458-JTC028-RYGB-CDL-ND
Manufacturer
Manufacturer Product Number
JTC028-RYGB-CDL
Description
STACK LIGHT 20-28AC/DC R/Y/G/B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red, Yellow LED Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
4
Lamp Type
LED
Light Color
Blue, Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
Continuous, Pulse
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Wire Leads
Ingress Protection
NEMA 12
Operating Temperature
-25°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 160,47000 Kč5 160,47 Kč
Manufacturers Standard Package
Unit Price without VAT:5 160,47000 Kč
Unit Price with VAT:6 244,16870 Kč