



JTC028-R-CS | |
|---|---|
DigiKey Part Number | 458-JTC028-R-CS-ND |
Manufacturer | |
Manufacturer Product Number | JTC028-R-CS |
Description | STACK LIGHT 20-28AC/DC RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Wire Leads |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer Mallory Sonalert Products Inc. | Light Color Red |
Series | Function - Lighting Steady |
Packaging Bulk | Voltage - Supply 24VAC/DC |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection NEMA 12 |
Number of Stacks 1 | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 290,67000 Kč | 2 290,67 Kč |
| Unit Price without VAT: | 2 290,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 771,71070 Kč |

