


JT120-R-CSL | |
|---|---|
DigiKey Part Number | 458-1491-ND |
Manufacturer | |
Manufacturer Product Number | JT120-R-CSL |
Description | COMPLETE UNIT RED LED STEADY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Alarm Wire Leads |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Mallory Sonalert Products Inc. | Function - Audible Multiple |
Series | Voltage - Supply 120VAC |
Packaging Bulk | Features Alarm |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection NEMA 3R, 4X, 12 |
Number of Stacks 1 | Operating Temperature -25°C ~ 60°C |
Lamp Type LED | Weight 1.7 lbs (771.1 g) |
Light Color Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 034,77000 Kč | 4 034,77 Kč |
| Unit Price without VAT: | 4 034,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 882,07170 Kč |

