


JT028-RYGBC-CD | |
|---|---|
DigiKey Part Number | 458-1507-ND |
Manufacturer | |
Manufacturer Product Number | JT028-RYGBC-CD |
Description | COMPLETE UNIT MULT STEADY 5STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Wire Leads |
Datasheet | Datasheet |
Category | Light Color Blue, Green, Red, White, Yellow |
Manufacturer Mallory Sonalert Products Inc. | Function - Lighting Steady |
Series | Voltage - Supply 24VAC/DC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection NEMA 12 |
Type Complete Unit | Operating Temperature -25°C ~ 60°C |
Number of Stacks 5 | Weight 0.772 lb (350.17 g) |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 056,11000 Kč | 5 056,11 Kč |
| Unit Price without VAT: | 5 056,11000 Kč |
|---|---|
| Unit Price with VAT: | 6 117,89310 Kč |

