Stack Light Complete Unit Red LED Alarm Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Red LED Alarm Wire Leads
Ingenuity Series 60mm Stack Lights

JT028-R-CSL

DigiKey Part Number
458-1487-ND
Manufacturer
Manufacturer Product Number
JT028-R-CSL
Description
COMPLETE UNIT RED LED STEADY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Red LED Alarm Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function - Lighting
Steady
Manufacturer
Mallory Sonalert Products Inc.
Function - Audible
Multiple
Series
Voltage - Supply
24VAC/DC
Packaging
Bulk
Features
Alarm
Part Status
Active
Termination Style
Wire Leads
Type
Complete Unit
Ingress Protection
NEMA 12
Number of Stacks
1
Operating Temperature
-25°C ~ 60°C
Lamp Type
LED
Weight
1.4 lbs (635 g)
Light Color
Red
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 363,25000 Kč3 363,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3 363,25000 Kč
Unit Price with VAT:4 069,53250 Kč