


JT028-R-CD | |
|---|---|
DigiKey Part Number | 458-1490-ND |
Manufacturer | |
Manufacturer Product Number | JT028-R-CD |
Description | COMPLETE UNIT RED LED STEADY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Wire Leads |
Datasheet | Datasheet |
Category | Light Color Red |
Manufacturer Mallory Sonalert Products Inc. | Function - Lighting Steady |
Series | Voltage - Supply 24VAC/DC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection NEMA 12 |
Type Complete Unit | Operating Temperature -25°C ~ 60°C |
Number of Stacks 1 | Weight 0.352 lb (159.66 g) |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 887,72000 Kč | 1 887,72 Kč |
| Unit Price without VAT: | 1 887,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 284,14120 Kč |

