


JR28-R-DLCT1 | |
|---|---|
DigiKey Part Number | 458-2108-ND |
Manufacturer | |
Manufacturer Product Number | JR28-R-DLCT1 |
Description | COMPLETE UNIT RED LED STEADY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Alarm Wire Leads |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Mallory Sonalert Products Inc. | Function - Audible Continuous |
Series | Voltage - Supply 20 ~ 28VAC |
Packaging Bulk | Features Alarm |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP52 - Dust Protected; NEMA 12 |
Number of Stacks 1 | Operating Temperature -30°C ~ 60°C |
Lamp Type LED | Base Product Number |
Light Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 654,68000 Kč | 1 654,68 Kč |
| Unit Price without VAT: | 1 654,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 002,16280 Kč |

