
FPM12-FJ3-S0M4B3 | |
|---|---|
DigiKey Part Number | 458-FPM12-FJ3-S0M4B3-ND |
Manufacturer | |
Manufacturer Product Number | FPM12-FJ3-S0M4B3 |
Description | SWITCH-LED SPST 12MM B 3V LUG ST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 3 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.079" (2.0mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 12.00mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 20mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,52000 Kč | 173,52 Kč |
| 10 | 149,74200 Kč | 1 497,42 Kč |
| 30 | 139,55100 Kč | 4 186,53 Kč |
| 50 | 135,05180 Kč | 6 752,59 Kč |
| 100 | 129,16440 Kč | 12 916,44 Kč |
| 250 | 121,76024 Kč | 30 440,06 Kč |
| 500 | 116,43166 Kč | 58 215,83 Kč |
| 1 000 | 111,32562 Kč | 111 325,62 Kč |
| Unit Price without VAT: | 173,52000 Kč |
|---|---|
| Unit Price with VAT: | 209,95920 Kč |




