LED Panel Indicator Green, Red Diffused 65° 10.8V ~ 13.2V 20mA Green, 20mA Red Wire Leads - 7.3" (185.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1P-8QW-D-ERG12V

DigiKey Part Number
458-FL1P-8QW-D-ERG12V-ND
Manufacturer
Manufacturer Product Number
FL1P-8QW-D-ERG12V
Description
LED PNL IND GRN/RED DIFF 9.20MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Diffused 65° 10.8V ~ 13.2V 20mA Green, 20mA Red Wire Leads - 7.3" (185.42mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA Green, 20mA Red
Manufacturer
Mallory Sonalert Products Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.32" (8.00mm)
Packaging
Bulk
Lens Size
9.20mm Dia
Part Status
Active
Lens Style
Round with Convex Top
Type
LED
Millicandela Rating
5100mcd Green, 5050mcd Red
Lamp Color
Green, Red
Viewing Angle
65°
Lens Color
White
Termination Style
Wire Leads - 7.3" (185.42mm)
Lens Transparency
Diffused
Ingress Protection
IP50
Ratings
AC/DC
Base Product Number
Voltage
10.8V ~ 13.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
3582,13829 Kč2 874,84 Kč
10574,65886 Kč7 839,18 Kč
52566,69844 Kč35 016,68 Kč
1 01564,22864 Kč65 192,07 Kč
2 03062,02344 Kč125 907,58 Kč
Manufacturers Standard Package
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč