
FL1P-8NW-1-R24V | |
|---|---|
DigiKey Part Number | 458-2014-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8NW-1-R24V |
Description | LED PNL IND RED 10MM WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 35° 24V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,40000 Kč | 90,40 Kč |
| 35 | 58,35971 Kč | 2 042,59 Kč |
| 105 | 52,71181 Kč | 5 534,74 Kč |
| 525 | 46,68617 Kč | 24 510,24 Kč |
| 1 015 | 44,81569 Kč | 45 487,93 Kč |
| 2 030 | 43,14457 Kč | 87 583,48 Kč |
| 5 005 | 41,34990 Kč | 206 956,25 Kč |
| Unit Price without VAT: | 90,40000 Kč |
|---|---|
| Unit Price with VAT: | 109,38400 Kč |



