FL1P-8NW-1-R110V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1P-8NW-1-R110V

DigiKey Part Number
458-2012-ND
Manufacturer
Manufacturer Product Number
FL1P-8NW-1-R110V
Description
LED PNL IND RED 10MM WIRE LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 35° 110V 20mA Wire Leads - 7.3" (185.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
AC/DC
Voltage
110V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (8.00mm)
Lens Size
10mm, T-3 1/8
Lens Style
Round with Domed Top
Millicandela Rating
1000 ~ 1500mcd
Wavelength - Peak
-
Viewing Angle
35°
Termination Style
Wire Leads - 7.3" (185.42mm)
Ingress Protection
IP50
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,53000 Kč93,53 Kč
3560,47829 Kč2 116,74 Kč
10554,66581 Kč5 739,91 Kč
52548,46724 Kč25 445,30 Kč
1 01546,54325 Kč47 241,40 Kč
2 03044,82421 Kč90 993,15 Kč
Manufacturers Standard Package
Unit Price without VAT:93,53000 Kč
Unit Price with VAT:113,17130 Kč