
FL1P-22NA-1-Y110V | |
|---|---|
DigiKey Part Number | 458-1957-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-22NA-1-Y110V |
Description | LED PNL IND YELLOW 29MM SRW TER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 110V 20mA Screw Terminal |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.00mm) |
Packaging Bulk | Lens Size 29.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 1000 ~ 1500mcd |
Lamp Color Yellow | Viewing Angle 35° |
Lens Color Yellow | Termination Style Screw Terminal |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 110V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 35 | 53,74286 Kč | 1 881,00 Kč |
| 105 | 48,41543 Kč | 5 083,62 Kč |
| 525 | 42,73272 Kč | 22 434,68 Kč |
| 1 015 | 40,96700 Kč | 41 581,50 Kč |
| 2 030 | 39,38945 Kč | 79 960,58 Kč |
| 5 005 | 37,69508 Kč | 188 663,88 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |



