
FL1P-16NJ-1-Y12V | |
|---|---|
DigiKey Part Number | 458-1949-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-16NJ-1-Y12V |
Description | LED PNL IND YELLOW 15.80MM SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 12V 20mA Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 15.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Solder Lug | |
Ingress Protection | IP50 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,31000 Kč | 78,31 Kč |
| 35 | 50,02686 Kč | 1 750,94 Kč |
| 105 | 45,02495 Kč | 4 727,62 Kč |
| 525 | 39,68787 Kč | 20 836,13 Kč |
| 1 015 | 38,02937 Kč | 38 599,81 Kč |
| 2 030 | 36,54767 Kč | 74 191,77 Kč |
| 5 005 | 34,95579 Kč | 174 953,73 Kč |
| Unit Price without VAT: | 78,31000 Kč |
|---|---|
| Unit Price with VAT: | 94,75510 Kč |



