
FL1P-10QJ-1-R110V | |
|---|---|
DigiKey Part Number | 458-1870-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-10QJ-1-R110V |
Description | LED PNL IND RED 11.50MM QUK CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 35° 110V 20mA Quick Connect - 0.189" (4.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 110V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 11.50mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Quick Connect - 0.189" (4.8mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,42000 Kč | 93,42 Kč |
| 35 | 60,40886 Kč | 2 114,31 Kč |
| 105 | 54,60286 Kč | 5 733,30 Kč |
| 525 | 48,41141 Kč | 25 415,99 Kč |
| 1 015 | 46,48963 Kč | 47 186,97 Kč |
| 2 030 | 44,77257 Kč | 90 888,32 Kč |
| Unit Price without VAT: | 93,42000 Kč |
|---|---|
| Unit Price with VAT: | 113,03820 Kč |



