LED Panel Indicator Red 35° 24V 20mA Quick Connect - 0.250" (6.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1P-10NJ-4-R24V

DigiKey Part Number
458-1836-ND
Manufacturer
Manufacturer Product Number
FL1P-10NJ-4-R24V
Description
LED PNL IND RED QUICK CONNECT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 35° 24V 20mA Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
AC/DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.394" (10.00mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
1000 ~ 1500mcd
Wavelength - Peak
-
Viewing Angle
35°
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP50
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
3574,83086 Kč2 619,08 Kč
10567,88552 Kč7 127,98 Kč
52560,49025 Kč31 757,38 Kč
1 01558,19507 Kč59 068,00 Kč
2 03056,14555 Kč113 975,47 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč