LED Panel Indicator Yellow 150° 110V 20mA Wire Leads - 7.3" (185.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1M-8SW-1-Y110V

DigiKey Part Number
458-1826-ND
Manufacturer
Manufacturer Product Number
FL1M-8SW-1-Y110V
Description
LED PNL IND YELLOW WIRE LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 150° 110V 20mA Wire Leads - 7.3" (185.42mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Mallory Sonalert Products Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.31" (8.00mm)
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Millicandela Rating
1000 ~ 1500mcd
Type
LED
Viewing Angle
150°
Lamp Color
Yellow
Termination Style
Wire Leads - 7.3" (185.42mm)
Lens Color
Yellow
Ingress Protection
IP65
Ratings
DC
Base Product Number
Voltage
110V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,05000 Kč144,05 Kč
3595,83486 Kč3 354,22 Kč
10587,38571 Kč9 175,50 Kč
52578,39773 Kč41 158,81 Kč
1 01575,61059 Kč76 744,75 Kč
2 03073,12279 Kč148 439,26 Kč
Manufacturers Standard Package
Unit Price without VAT:144,05000 Kč
Unit Price with VAT:174,30050 Kč