FL1M-8SJ-3-R_V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1M-8SJ-3-R2V

DigiKey Part Number
458-1813-ND
Manufacturer
Manufacturer Product Number
FL1M-8SJ-3-R2V
Description
LED PNL IND RED PC PIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 180° 2V 20mA PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
DC
Voltage
2V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (8.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
1000 ~ 1500mcd
Wavelength - Peak
-
Viewing Angle
180°
Termination Style
PC Pin
Ingress Protection
IP65
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,65000 Kč121,65 Kč
3580,15371 Kč2 805,38 Kč
10572,87324 Kč7 651,69 Kč
52565,12768 Kč34 192,03 Kč
1 01562,72436 Kč63 665,23 Kč
2 03060,57857 Kč122 974,50 Kč
Manufacturers Standard Package
Unit Price without VAT:121,65000 Kč
Unit Price with VAT:147,19650 Kč