
FL1M-8FW-1-R2V | |
|---|---|
DigiKey Part Number | 458-1788-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8FW-1-R2V |
Description | LED PNL IND RED 10MM WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 150° 2V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (8.00mm) |
Packaging Bulk | Lens Size 10mm, T-3 1/8 |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 1000 ~ 1500mcd |
Lamp Color Red | Viewing Angle 150° |
Lens Color Red | Termination Style Wire Leads - 7.3" (185.42mm) |
Ratings AC/DC | Ingress Protection IP65 |
Voltage 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 35 | 92,43914 Kč | 3 235,37 Kč |
| 105 | 84,22800 Kč | 8 843,94 Kč |
| 525 | 75,49122 Kč | 39 632,89 Kč |
| 1 015 | 72,78155 Kč | 73 873,27 Kč |
| 2 030 | 70,36275 Kč | 142 836,38 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |



