
FL1M-8FW-1-R220V | |
|---|---|
DigiKey Part Number | 458-1786-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8FW-1-R220V |
Description | LED PNL IND RED 10MM WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 150° 220V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 220V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 150° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,77000 Kč | 171,77 Kč |
| 35 | 115,89543 Kč | 4 056,34 Kč |
| 105 | 106,14610 Kč | 11 145,34 Kč |
| 525 | 95,77990 Kč | 50 284,45 Kč |
| 1 015 | 92,56691 Kč | 93 955,41 Kč |
| 2 030 | 89,69944 Kč | 182 089,86 Kč |
| Unit Price without VAT: | 171,77000 Kč |
|---|---|
| Unit Price with VAT: | 207,84170 Kč |



