FL1M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1M-8CW-4-Y2V

DigiKey Part Number
458-1766-ND
Manufacturer
Manufacturer Product Number
FL1M-8CW-4-Y2V
Description
LED PNL IND YELLOW WIRE LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 35° 2V 20mA Wire Leads - 7.3" (185.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
-
Ratings
DC
Voltage
2V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (8.00mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
1000 ~ 1500mcd
Wavelength - Peak
-
Viewing Angle
35°
Termination Style
Wire Leads - 7.3" (185.42mm)
Ingress Protection
IP65
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,74000 Kč93,74 Kč
3560,66886 Kč2 123,41 Kč
10554,84048 Kč5 758,25 Kč
52548,62634 Kč25 528,83 Kč
1 01546,69737 Kč47 397,83 Kč
2 03044,97423 Kč91 297,69 Kč
Manufacturers Standard Package
Unit Price without VAT:93,74000 Kč
Unit Price with VAT:113,42540 Kč