LED Panel Indicator Red 35° 3V 20mA Wire Leads - 7.3" (185.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1M-6FW-1-R3V

DigiKey Part Number
458-FL1M-6FW-1-R3V-ND
Manufacturer
Manufacturer Product Number
FL1M-6FW-1-R3V
Description
LED PNL IND RED 8MM WIRE LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 35° 3V 20mA Wire Leads - 7.3" (185.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
AC/DC
Voltage
3V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.236" (6.00mm)
Lens Size
8.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
1250mcd
Wavelength - Peak
-
Viewing Angle
35°
Termination Style
Wire Leads - 7.3" (185.42mm)
Ingress Protection
IP65
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,93000 Kč122,93 Kč
1092,05200 Kč920,52 Kč
10073,93180 Kč7 393,18 Kč
50066,01070 Kč33 005,35 Kč
1 00063,43775 Kč63 437,75 Kč
2 00061,26129 Kč122 522,58 Kč
Manufacturers Standard Package
Unit Price without VAT:122,93000 Kč
Unit Price with VAT:148,74530 Kč