
FL1M-6CW-4-G24V | |
|---|---|
DigiKey Part Number | 458-FL1M-6CW-4-G24V-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-6CW-4-G24V |
Description | LED PNL IND GREEN DIFF 7MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 21.6V ~ 26.4V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.00mm) |
Packaging Bulk | Lens Size 7.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 8000 ~ 10000mcd |
Lamp Color Green | Viewing Angle 60° |
Lens Color Green | Termination Style Wire Leads - 7.3" (185.42mm) |
Lens Transparency Diffused | Ingress Protection IP65 |
Ratings AC/DC | Base Product Number |
Voltage 21.6V ~ 26.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 35 | 63,00000 Kč | 2 205,00 Kč |
| 105 | 56,94657 Kč | 5 979,39 Kč |
| 525 | 50,49520 Kč | 26 509,98 Kč |
| 1 015 | 48,49214 Kč | 49 219,52 Kč |
| 2 030 | 46,70286 Kč | 94 806,81 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |



