FL1M-6CW-4-G110V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1M-6CW-4-G110V

DigiKey Part Number
458-FL1M-6CW-4-G110V-ND
Manufacturer
Manufacturer Product Number
FL1M-6CW-4-G110V
Description
LED PNL IND GREEN DIFF 7MM LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 60° 99V ~ 121V 20mA Wire Leads - 7.3" (185.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
AC/DC
Voltage
99V ~ 121V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
7.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
8000 ~ 10000mcd
Wavelength - Peak
-
Viewing Angle
60°
Termination Style
Wire Leads - 7.3" (185.42mm)
Ingress Protection
IP65
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,90000 Kč97,90 Kč
3563,48971 Kč2 222,14 Kč
10557,44314 Kč6 031,53 Kč
52551,00175 Kč26 775,92 Kč
1 01549,00180 Kč49 736,83 Kč
2 03047,21545 Kč95 847,36 Kč
Manufacturers Standard Package
Unit Price without VAT:97,90000 Kč
Unit Price with VAT:118,45900 Kč