



AST605Q | |
|---|---|
DigiKey Part Number | 458-1054-ND |
Manufacturer | |
Manufacturer Product Number | AST605Q |
Description | BUZZER MAGN 5V 12.6X12.6 W SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 50mA 2.4kHz 87dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 87dB @ 5V, 10cm |
Series | Current - Supply 50mA |
Packaging Tube | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Ratings Washable |
Input Type Peak-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 5 V | Termination Solder Pads |
Voltage Range 4 ~ 7V | Size / Dimension 0.496" L x 0.496" W (12.60mm x 12.60mm) |
Frequency 2.4kHz | Height - Seated (Max) 0.283" (7.20mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 56,96800 Kč | 569,68 Kč |
| 35 | 49,50114 Kč | 1 732,54 Kč |
| 70 | 45,88657 Kč | 3 212,06 Kč |
| 105 | 43,92581 Kč | 4 612,21 Kč |
| 280 | 39,59321 Kč | 11 086,10 Kč |
| 525 | 37,09328 Kč | 19 473,97 Kč |
| 1 015 | 34,67939 Kč | 35 199,58 Kč |
| 5 005 | 32,48208 Kč | 162 572,81 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |


