cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AST0840MFD-4.4Q

DigiKey Part Number
458-AST0840MFD-4.4Q-ND
Manufacturer
Manufacturer Product Number
AST0840MFD-4.4Q
Description
BUZZER MAGN 4.4V 0.34"X 0.34 TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 4.4 V 140mA 4kHz 105dB @ 4.4V, 10cm Through Hole Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
4.4 V
Voltage Range
3.6 ~ 5V
Frequency
4kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
105dB @ 4.4V, 10cm
Current - Supply
140mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
Solder Pads
Size / Dimension
0.339" L x 0.335" W (8.60mm x 8.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,30000 Kč118,30 Kč
Manufacturers Standard Package
Unit Price without VAT:118,30000 Kč
Unit Price with VAT:143,14300 Kč