AST0760MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AST0760MCQ

DigiKey Part Number
458-AST0760MCQ-ND
Manufacturer
Manufacturer Product Number
AST0760MCQ
Description
BUZZER PIEZO 3V 7.5X7.5 SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 6mA 6kHz 74dB @ 12V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Strip
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3 V
Voltage Range
1 ~ 25V
Frequency
6kHz
Technology
Piezo
Operating Mode
Single Tone
Sound Pressure Level (SPL)
74dB @ 12V, 10cm
Current - Supply
6mA
Port Location
Side
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.295" L x 0.295" W (7.50mm x 7.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1 00029,14513 Kč29 145,13 Kč
Manufacturers Standard Package
Unit Price without VAT:29,14513 Kč
Unit Price with VAT:35,26561 Kč