
UNI-H35052-23P/2.6Y | |
|---|---|
DigiKey Part Number | 4573-UNI-H35052-23P/2.6Y-ND |
Manufacturer | |
Manufacturer Product Number | UNI-H35052-23P/2.6Y |
Description | AL HEAT SINK 35X35X23MM WITH PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Tray | Fin Height 0.787" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.19°C/W @ 200 LFM |
Type Top Mount | Thermal Resistance @ Natural 8.32°C/W |
Package Cooled | Material |
Attachment Method Clip | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,96000 Kč | 115,96 Kč |
| 10 | 102,65100 Kč | 1 026,51 Kč |
| 45 | 94,77200 Kč | 4 264,74 Kč |
| 90 | 91,34478 Kč | 8 221,03 Kč |
| 135 | 89,39748 Kč | 12 068,66 Kč |
| 270 | 86,16104 Kč | 23 263,48 Kč |
| 540 | 83,03848 Kč | 44 840,78 Kč |
| 1 035 | 80,20824 Kč | 83 015,53 Kč |
| Unit Price without VAT: | 115,96000 Kč |
|---|---|
| Unit Price with VAT: | 140,31160 Kč |


