Heat Sink BGA Aluminum Alloy Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNI-H29051-15W/2.6Y

DigiKey Part Number
4573-UNI-H29051-15W/2.6Y-ND
Manufacturer
Manufacturer Product Number
UNI-H29051-15W/2.6Y
Description
AL HEAT SINK 29X29X15MM WITH ELL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Alloy Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Fins
Mfr
Length
1.142" (29.00mm)
Series
Width
1.142" (29.00mm)
Packaging
Tray
Fin Height
0.472" (12.00mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
3.81°C/W @ 200 LFM
Type
Top Mount
Thermal Resistance @ Natural
11.86°C/W
Package Cooled
Material
Attachment Method
Clip
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1108,56000 Kč108,56 Kč
1096,10800 Kč961,08 Kč
4588,73289 Kč3 992,98 Kč
9085,52722 Kč7 697,45 Kč
13583,70267 Kč11 299,86 Kč
27080,67356 Kč21 781,86 Kč
54077,75015 Kč41 985,08 Kč
1 03575,10042 Kč77 728,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,56000 Kč
Unit Price with VAT:131,35760 Kč