Heat Sink BGA Aluminum Alloy Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNI-H21052-32P/2.6BU

DigiKey Part Number
4573-UNI-H21052-32P/2.6BU-ND
Manufacturer
Manufacturer Product Number
UNI-H21052-32P/2.6BU
Description
AL HEAT SINK 21X21X32MM WITH PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Alloy Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip
Shape
Square, Fins
Length
0.827" (21.00mm)
Width
0.827" (21.00mm)
Diameter
-
Fin Height
1.142" (29.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1100,37000 Kč100,37 Kč
1088,84300 Kč888,43 Kč
3283,51969 Kč2 672,63 Kč
6480,50109 Kč5 152,07 Kč
12877,58922 Kč9 931,42 Kč
25674,78078 Kč19 143,88 Kč
51272,07236 Kč36 901,05 Kč
1 02469,45889 Kč71 125,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,37000 Kč
Unit Price with VAT:121,44770 Kč