
UNI-H19052-28P/2.6BU | |
|---|---|
DigiKey Part Number | 4573-UNI-H19052-28P/2.6BU-ND |
Manufacturer | |
Manufacturer Product Number | UNI-H19052-28P/2.6BU |
Description | AL HEAT SINK 19X19X28MM WITH PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.91°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 10.27°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 85,18900 Kč | 851,89 Kč |
| 25 | 81,14480 Kč | 2 028,62 Kč |
| 50 | 78,21340 Kč | 3 910,67 Kč |
| 100 | 75,38490 Kč | 7 538,49 Kč |
| 250 | 71,79972 Kč | 17 949,93 Kč |
| 500 | 69,19974 Kč | 34 599,87 Kč |
| 1 000 | 66,69028 Kč | 66 690,28 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |




