
UNI-H19051-12W/2.6BU | |
|---|---|
DigiKey Part Number | 4573-UNI-H19051-12W/2.6BU-ND |
Manufacturer | |
Manufacturer Product Number | UNI-H19051-12W/2.6BU |
Description | AL HEAT SINK 19X19X12MM WITH ELL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.37°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 14.77°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 77,86100 Kč | 778,61 Kč |
| 45 | 71,88311 Kč | 3 234,74 Kč |
| 90 | 69,28644 Kč | 6 235,78 Kč |
| 135 | 67,81111 Kč | 9 154,50 Kč |
| 270 | 65,35667 Kč | 17 646,30 Kč |
| 540 | 62,98933 Kč | 34 014,24 Kč |
| 1 035 | 60,84348 Kč | 62 973,00 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |


