
MBH19001-20W/2.4 | |
|---|---|
DigiKey Part Number | 4573-MBH19001-20W/2.4-ND |
Manufacturer | |
Manufacturer Product Number | MBH19001-20W/2.4 |
Description | AL HEAT SINK 19X19X20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Tape, Adhesive (Not included) | |
Shape | Square, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 48,08500 Kč | 480,85 Kč |
| 25 | 45,79240 Kč | 1 144,81 Kč |
| 50 | 44,14200 Kč | 2 207,10 Kč |
| 112 | 42,29223 Kč | 4 736,73 Kč |
| 336 | 39,89369 Kč | 13 404,28 Kč |
| 560 | 38,82455 Kč | 21 741,75 Kč |
| 1 008 | 37,62850 Kč | 37 929,53 Kč |
| 5 040 | 34,53354 Kč | 174 049,04 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |


