
MBH17001-12W/2.5 | |
|---|---|
DigiKey Part Number | 4573-MBH17001-12W/2.5-ND |
Manufacturer | |
Manufacturer Product Number | MBH17001-12W/2.5 |
Description | AL HEAT SINK 17X17X12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Tape, Adhesive (Not included) | |
Shape | Square, Fins | |
Length | 0.591" (15.01mm) | |
Width | 0.591" (15.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 44,28500 Kč | 442,85 Kč |
| 25 | 42,18920 Kč | 1 054,73 Kč |
| 50 | 40,66060 Kč | 2 033,03 Kč |
| 112 | 38,95875 Kč | 4 363,38 Kč |
| 336 | 36,74899 Kč | 12 347,66 Kč |
| 560 | 35,76446 Kč | 20 028,10 Kč |
| 1 008 | 34,66295 Kč | 34 940,25 Kč |
| 5 040 | 31,81214 Kč | 160 333,19 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |


