Heat Sink BGA Aluminum Alloy Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBH17001-11W/2.3

DigiKey Part Number
4573-MBH17001-11W/2.3-ND
Manufacturer
Manufacturer Product Number
MBH17001-11W/2.3
Description
AL HEAT SINK 17X17X11MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Alloy Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Fins
Length
0.669" (17.00mm)
Width
0.669" (17.00mm)
Diameter
-
Fin Height
0.433" (11.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1044,28500 Kč442,85 Kč
2542,18920 Kč1 054,73 Kč
5040,66060 Kč2 033,03 Kč
11238,95875 Kč4 363,38 Kč
33636,74899 Kč12 347,66 Kč
56035,76446 Kč20 028,10 Kč
1 00834,66295 Kč34 940,25 Kč
5 04031,81214 Kč160 333,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč