
MBH14002-09P/CU/2-1 | |
|---|---|
DigiKey Part Number | 4573-MBH14002-09P/CU/2-1-ND |
Manufacturer | |
Manufacturer Product Number | MBH14002-09P/CU/2-1 |
Description | CU HEAT SINK 10X10X9MM W/ BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Copper Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Tape, Adhesive (Not included) | |
Shape | Square, Pin Fins | |
Length | 0.551" (14.00mm) | |
Width | 0.551" (14.00mm) | |
Diameter | - | |
Fin Height | 0.275" (7.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 99,74100 Kč | 997,41 Kč |
| 25 | 94,99480 Kč | 2 374,87 Kč |
| 50 | 91,56800 Kč | 4 578,40 Kč |
| 100 | 88,25670 Kč | 8 825,67 Kč |
| 250 | 84,05836 Kč | 21 014,59 Kč |
| 500 | 81,01280 Kč | 40 506,40 Kč |
| 1 000 | 78,07434 Kč | 78 074,34 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |


