
EBH27001-10 REV.B | |
|---|---|
DigiKey Part Number | 4573-EBH27001-10REV.B-ND |
Manufacturer | |
Manufacturer Product Number | EBH27001-10 REV.B |
Description | AL HEAT SINK 27X27X10MM WITH EXT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Category | Attachment Method Clip, Thermal Tape, Adhesive (Not included) |
Mfr | Shape Square, Fins |
Series | Length 1.063" (27.00mm) |
Packaging Tray | Width 1.063" (27.00mm) |
Part Status Active | Fin Height 0.276" (7.00mm) |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 32,79900 Kč | 327,99 Kč |
| 25 | 31,23680 Kč | 780,92 Kč |
| 90 | 29,18256 Kč | 2 626,43 Kč |
| 180 | 28,12800 Kč | 5 063,04 Kč |
| 270 | 27,52915 Kč | 7 432,87 Kč |
| 540 | 26,53331 Kč | 14 327,99 Kč |
| 1 080 | 25,57265 Kč | 27 618,46 Kč |
| 5 040 | 23,55705 Kč | 118 727,53 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |



