
PIS-2008 | |
|---|---|
DigiKey Part Number | 1910-PIS-2008-ND |
Manufacturer | |
Manufacturer Product Number | PIS-2008 |
Description | ASUS TINKER BOARD 2S/2G/16G |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1 Core -/0GB RAM ARMv8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARMv8 | |
Speed | - | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | - | |
Form Factor | - | |
Expansion Site/Bus | SD | |
RAM Capacity/Installed | -/0GB | |
Storage Interface | MicroSD | |
Video Outputs | DSI, HDMI | |
Ethernet | - | |
USB | USB 3.2 Gen 1 Type-A (3), USB 3.2 Gen 1 Type-C (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 944,01200 Kč | 39 440,12 Kč |
| Unit Price without VAT: | 3 944,01200 Kč |
|---|---|
| Unit Price with VAT: | 4 772,25452 Kč |

