
PIS-1585 | |
|---|---|
DigiKey Part Number | 1910-PIS-1585-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1585 |
Description | BIT:BUGGY CAR W/O MICRO:BIT |
Customer Reference | |
Detailed Description | micro:bit Wheeled Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Wheeled | |
Utilized IC / Part | - | |
Interconnect System | micro:bit | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Board(s), Components, Hardware, Screw(s), Servo(s), Wheel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,72000 Kč | 755,72 Kč |
| Unit Price without VAT: | 755,72000 Kč |
|---|---|
| Unit Price with VAT: | 914,42120 Kč |

