MAX3232 RS232 Interface Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX3232 RS232 Interface Raspberry Pi Platform Evaluation Expansion Board
PIS-1362

PIS-1362

DigiKey Part Number
1910-1125-ND
Manufacturer
Manufacturer Product Number
PIS-1362
Description
RASPBERRY PI SERIAL PLUS RS232 H
Customer Reference
Detailed Description
MAX3232 RS232 Interface Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Interface
Function
RS232
Utilized IC / Part
MAX3232
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1332,40000 Kč332,40 Kč
Manufacturers Standard Package
Unit Price without VAT:332,40000 Kč
Unit Price with VAT:402,20400 Kč