


PIS-1350 | |
|---|---|
DigiKey Part Number | 1910-1127-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1350 |
Description | PI ZERO ADC-DAC HAT |
Customer Reference | |
Detailed Description | MCP3202, MCP4822 ADC, DAC Data Acquisition Raspberry Pi Zero Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Zero | |
Type | Data Acquisition | |
Function | ADC, DAC | |
Utilized IC / Part | MCP3202, MCP4822 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,30000 Kč | 511,30 Kč |
| Unit Price without VAT: | 511,30000 Kč |
|---|---|
| Unit Price with VAT: | 618,67300 Kč |





