
PIS-1151 | |
|---|---|
DigiKey Part Number | 1910-PIS-1151-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1151 |
Description | PIJUICE HAT AND PI ZERO CASE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | PIXXI-28 Camera Interface Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Camera | |
Utilized IC / Part | PIXXI-28 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 389,93760 Kč | 19 496,88 Kč |
| Unit Price without VAT: | 389,93760 Kč |
|---|---|
| Unit Price with VAT: | 471,82450 Kč |


