



PIS-1138 | |
|---|---|
DigiKey Part Number | 1910-PIS-1138-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1138 |
Description | NIGHT VISION CAM IMX219 5MP 160 |
Customer Reference | |
Detailed Description | IMX219 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | IMX219 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | MIPI (CSI/CSI-2) | |
Note | CSI 15-pin Connector(s) with 15-pin and 22-pin Cable(s) | |
Primary Attributes | 5 Megapixel, 160° | |
Secondary Attributes | CSI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,03000 Kč | 577,03 Kč |
| 5 | 528,47800 Kč | 2 642,39 Kč |
| 10 | 510,39800 Kč | 5 103,98 Kč |
| Unit Price without VAT: | 577,03000 Kč |
|---|---|
| Unit Price with VAT: | 698,20630 Kč |


