Image for PIS-1027 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-1027

DigiKey Part Number
PIS-1027-ND
Manufacturer
Manufacturer Product Number
PIS-1027
Description
RAK811 BREAKOUT BOARD 915MHZ
Customer Reference
Detailed Description
RAK811, SX1276 - LoRa® (LoRaWAN®) Transceiver 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Maker Emporium Ltd
Utilized IC / Part
RAK811, SX1276
Packaging
Bulk
RF Type
LoRa® (LoRaWAN®)
Part Status
Active
RF Frequency
915MHz
Type
Transceiver; LoRa® (LoRaWAN®)
Function
Transceiver
Frequency
915MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
35440,98057 Kč15 434,32 Kč
Unit Price without VAT:440,98057 Kč
Unit Price with VAT:533,58649 Kč