

PIS-0837 | |
---|---|
DigiKey Part Number | 1910-1120-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0837 |
Description | ASUS TINKER BOARD S RK3288 |
Customer Reference | |
Detailed Description | RK3288 ASUS Tinker Board S - ARM® Cortex®-A17 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A17 | |
Platform | ||
Utilized IC / Part | RK3288 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |