
PIS-0410 | |
|---|---|
DigiKey Part Number | 1910-PIS-0410-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0410 |
Description | PI POE HAT CASE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Case Black Hand Held, Cover Included X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held, Cover Included | |
Material | - | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 419,72460 Kč | 20 986,23 Kč |
| Unit Price without VAT: | 419,72460 Kč |
|---|---|
| Unit Price with VAT: | 507,86677 Kč |



