
PIS-0379 | |
|---|---|
DigiKey Part Number | 1910-PIS-0379-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0379 |
Description | PIJUICE 2500MAH BATTERY |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 2.5Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.54" L x 2.60" W x 0.35" H (90.0mm x 66.0mm x 9.0mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 666,65780 Kč | 33 332,89 Kč |
| Unit Price without VAT: | 666,65780 Kč |
|---|---|
| Unit Price with VAT: | 806,65594 Kč |


